| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-052-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-052-540-808 |
317-052-540-808
| Heilind Number: | EDA317-052-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-052-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and 52 positions, it ensures efficient data transfer and power distribution. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156" pitch and .2" row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for even the most demanding environments. Upgrade your setup with this essential component for reliable and high-performance connections.

