| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-052-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-052-542-802 |
317-052-542-802
| Heilind Number: | EDA317-052-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-052-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This crucial component features a vibrant green hue and is designed for high performance, with a 5 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. With two rows and 52 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Elevate your PCB design with this essential connector.

