| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-052-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-052-542-803 |
317-052-542-803
| Heilind Number: | EDA317-052-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-052-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is designed for durability, with a housing made from UL 94V-0 Diallyl Phthalate. Its two-row configuration and 52 positions provide ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, you can easily integrate it into your PCB layout. Operating smoothly in temperature ranges from -65 to 125 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this straight-mount Card Edge Connector, a must-have component for your electronic projects.

