| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-054-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-054-540-802 |
317-054-540-802
| Heilind Number: | EDA317-054-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-054-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional performance, with a 5A amperage capacity and durable construction made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 54 positions, it's perfect for high-density applications. The straight mount orientation allows for versatile connectivity, and with an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.

