| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-054-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-054-540-808 |
317-054-540-808
| Heilind Number: | EDA317-054-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-054-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate seamless integration on PCBs. With 54 positions, this connector offers ample room for versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures optimal performance in diverse environments. Ideal for board-to-board applications, this connector is a vital component in any electronics project. Elevate your connectivity game with this essential piece of hardware.

