| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-054-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-054-542-801 |
317-054-542-801
| Heilind Number: | EDA317-054-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-054-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This vital component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 54 positions available for versatile setup. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure installation, making it a essential choice for board-to-board PCB connections. Elevate your electronic designs with this essential connector, delivering optimal performance and longevity.

