| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-054-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-054-542-803 |
317-054-542-803
| Heilind Number: | EDA317-054-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-054-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant Green color, ensuring easy identification amidst complex circuitry. With an amperage rating of 5 A, it guarantees reliable power transmission without compromising on safety. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers superior flame resistance for added peace of mind. Boasting two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission between boards. With 54 positions available, it accommodates a wide range of connections, making it ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -65 to 125 °C further enhance its versatility. Trust in this indispensable connector to optimize your PCB design, ensuring seamless and reliable performance in any environment.

