| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-054-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-054-542-807 |
317-054-542-807
| Heilind Number: | EDA317-054-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-054-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Boasting 54 positions, it facilitates extensive data exchange while maintaining optimal signal integrity. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications in various industries. Trust in its superior performance and robust construction for all your connectivity needs.

