| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-540-801 |
317-056-540-801
| Heilind Number: | EDA317-056-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, ensuring optimal performance even in harsh environments. With a double-row configuration and 56 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer, while the 5A amperage rating supports high-power operations. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions with ease. Perfect for industrial and commercial use, it's a must-have for any PCB assembly project. Elevate your connectivity game with our high-quality Card Edge Connector.

