| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-540-804 |
317-056-540-804
| Heilind Number: | EDA317-056-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high-performance applications, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows and a contact material of Copper Alloy, it offers efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 56 positions available for versatile use. Its straight mount orientation makes installation simple, while the wide operating temperature range of -65 to 125 °C guarantees functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.

