| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-540-807 |
317-056-540-807
| Heilind Number: | EDA317-056-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. Designed for optimal functionality, it offers two rows of contact points, each crafted from sturdy Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and reliable connections. Boasting 56 positions, it allows for seamless integration within your PCB setup. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -65 to 125°C guarantees performance in diverse environments. Upgrade your device's connectivity with this essential component.

