| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-540-808 |
317-056-540-808
| Heilind Number: | EDA317-056-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in operation. With two rows of copper alloy contacts, it offers a total of 56 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in our high-quality product to meet your connectivity needs with precision and performance.

