| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-542-802 |
317-056-542-802
| Heilind Number: | EDA317-056-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts two rows of 56 positions, ensuring optimal signal transmission. Crafted with precision, it features Copper Alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and reliability. Its green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With an amperage of 5 A and a pitch of .156 inches, this connector offers efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, ensuring seamless board-to-board connectivity.

