| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-542-803 |
317-056-542-803
| Heilind Number: | EDA317-056-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a striking green color, this connector boasts a high amperage of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and reliability in operation. With two rows and 56 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156" pitch and .2" row spacing ensure precise alignment. Perfect for straight mount orientation, it withstands extreme temperatures ranging from -65 to 125°C, making it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

