| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-542-807 |
317-056-542-807
| Heilind Number: | EDA317-056-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and a total of 56 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for a wide range of applications, this connector boasts an amperage rating of 5A and an operating temperature range of -65 to 125°C, making it a versatile and robust choice for your projects. Upgrade your connectivity with this essential component.

