| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-542-808 |
317-056-542-808
| Heilind Number: | EDA317-056-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green hue, this connector offers a unique touch to your electronic setups. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates efficient signal transmission. With 56 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various environments. Please note, this product is not RoHS compliant. Elevate your PCB connectivity with this essential component.

