| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-056-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-056-542-878 |
317-056-542-878
| Heilind Number: | EDA317-056-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-056-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Boasting a vibrant green hue, this connector ensures easy identification and adds a touch of visual appeal to your assembly. With an amperage rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance for added safety. Featuring two rows and 56 positions, it allows for versatile connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it fits seamlessly into your PCB setup. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial environments. Trust in our high-quality product to optimize your board-to-board connections efficiently.

