| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-058-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-058-540-803 |
317-058-540-803
| Heilind Number: | EDA317-058-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-058-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5 A, perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the 58 positions cater to versatile board-to-board setups. Its straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125 °C, it guarantees reliable performance in diverse environments. Elevate your PCB assembly with this essential component.

