| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-058-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-058-540-804 |
317-058-540-804
| Heilind Number: | EDA317-058-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-058-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates seamless data transfer. The connector boasts a double-row design with 58 positions, offering ample connectivity options. Its straight mount orientation and compact size make it easy to integrate into your PCB setups. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality component.

