| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-058-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-058-540-808 |
317-058-540-808
| Heilind Number: | EDA317-058-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-058-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This high-performance connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection, while its .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. Boasting 58 positions and a 5A amperage, it's ideal for demanding electronics projects. The straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its versatility.Upgrade your connectivity solutions with this essential connector.

