| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-058-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-058-542-803 |
317-058-542-803
| Heilind Number: | EDA317-058-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-058-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your electronic applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 58 positions available. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. Choose this Straight-mount Card Edge Connector for efficient and secure PCB assembly.

