| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-058-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-058-542-804 |
317-058-542-804
| Heilind Number: | EDA317-058-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-058-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transfer, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable signal transmission in any application. The .156-inch pitch and .2-inch row spacing accommodate 58 positions, offering versatile connectivity options. Engineered for efficiency, its straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is a dependable choice for demanding environments. Elevate your PCB design with this essential component.

