| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-058-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-058-542-878 |
317-058-542-878
| Heilind Number: | EDA317-058-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-058-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features two rows with a total of 58 positions, ensuring optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, providing efficient power transmission with a low amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

