| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-060-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-060-540-802 |
317-060-540-802
| Heilind Number: | EDA317-060-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-060-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a secure Copper Alloy contact material, it ensures reliable power transmission at an amperage of 5 A. Boasting two rows of 60 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Trust in this connector for efficient and durable board-to-board connections in your electronic projects.

