| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-060-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-060-540-804 |
317-060-540-804
| Heilind Number: | EDA317-060-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-060-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a vibrant green color and is meticulously engineered to deliver optimal performance. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in various environments. Its two rows of high-quality Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, facilitate efficient data transfer. Offering a total of 60 positions, this connector guarantees ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures resilience under extreme conditions. Trust in this connector for robust and dependable board-to-board connections in your electronic devices.

