| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-060-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-060-540-808 |
317-060-540-808
| Heilind Number: | EDA317-060-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-060-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector boasts a robust design with a UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance and safety. With two rows of 60 positions each, it offers ample connectivity for your electronic projects. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it's ideal for various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Upgrade your connectivity solution with this high-quality component.

