| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-060-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-060-542-802 |
317-060-542-802
| Heilind Number: | EDA317-060-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-060-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This essential component features a vibrant green housing, ensuring easy identification and organization. With a robust amperage rating of 5A, it provides reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety in operation. Boasting two rows and a total of 60 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. A pitch of .156 inches and row spacing of .2 inches enable precise and secure connections. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and challenging environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

