| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-060-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-060-542-804 |
317-060-542-804
| Heilind Number: | EDA317-060-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-060-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed for optimum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 5A. Boasting a double-row configuration with 60 positions and a pitch of .156 inches, it offers ample space for efficient signal transfer. The .2-inch row spacing and straight mount orientation further enhance ease of installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's an ideal choice for demanding industrial applications. Trust in our connector to streamline your PCB assembly process and enhance overall system performance.

