| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-062-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-062-540-801 |
317-062-540-801
| Heilind Number: | EDA317-062-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-062-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a pitch of .156 inches and two rows of 62 positions, it facilitates seamless board-to-board connections. Operating efficiently in a wide temperature range of -65 to 125°C, this connector ensures reliable performance in diverse environments. Its straight mount orientation and vibrant green color add to its functionality and visual appeal. Trust in this connector for your electronic assembly needs, and experience seamless connectivity like never before.

