| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-062-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-062-540-808 |
317-062-540-808
| Heilind Number: | EDA317-062-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-062-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this green connector features two rows of 62 positions, ensuring secure and efficient board-to-board connections. With a 5A amperage rating and durable housing made of UL 94V-0 Diallyl Phthalate, it guarantees reliable power transmission in a wide operating temperature range from -65 to 125°C. The Copper Alloy contacts and .156-inch pitch offer precise signal transfer, while the straight mount orientation and .2-inch row spacing facilitate seamless installation. Perfect for various applications, this connector is a vital component for maintaining connectivity in your PCB designs.

