| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-062-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-062-542-804 |
317-062-542-804
| Heilind Number: | EDA317-062-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-062-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 62 positions, allowing for seamless board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring durability and visibility. Each contact is made of reliable Copper Alloy, providing efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of applications in harsh environments. Upgrade your PCB connectivity with this essential component.

