| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-062-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-062-542-808 |
317-062-542-808
| Heilind Number: | EDA317-062-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-062-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This green connector, with a durable UL 94V-0 Diallyl Phthalate housing material, guarantees reliable performance. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers optimal connectivity for your devices. With 62 positions available, this connector ensures versatile use in your projects. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for various applications, from industrial to commercial. Upgrade your PCB connections with this essential component.

