| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-062-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-062-542-878 |
317-062-542-878
| Heilind Number: | EDA317-062-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-062-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue that stands out on your circuit board. With a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliability even in harsh operating conditions. Featuring two rows of copper alloy contacts, it guarantees efficient power transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 62 positions. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.

