| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-064-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-064-540-804 |
317-064-540-804
| Heilind Number: | EDA317-064-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-064-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed for seamless integration, this connector boasts a vibrant Green color, adding a touch of efficiency to your setup. With an amperage capacity of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 64 positions cater to diverse connectivity needs. Perfect for straight mounting orientation, it effortlessly fits into your setup. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's ideal for various environments. Elevate your connectivity game with this essential component.

