| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-064-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-064-540-807 |
317-064-540-807
| Heilind Number: | EDA317-064-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-064-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features dual rows with a total of 64 positions, ensuring seamless communication between components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission with a 5A amperage. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any professional assembly.

