317-064-540-808

Heilind Number:EDA317-064-540-808
Manufacturer:EDAC
Manufacturer Number:317-064-540-808
ECAD Model:
3D Model

Description:

317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 317-064-540-808
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA317-064-540-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this green connector features UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance. With a double row configuration and 64 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation simplifies board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.