| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-064-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-064-542-801 |
317-064-542-801
| Heilind Number: | EDA317-064-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-064-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in electronic devices. This essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of high-quality Copper Alloy contacts, it facilitates seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 64 positions accommodate complex connections. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent functionality even in challenging environments. Trust in our top-of-the-line product to streamline your electronic projects with efficiency and precision.

