| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-064-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-064-542-804 |
317-064-542-804
| Heilind Number: | EDA317-064-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-064-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it supports a current of up to 5 A for reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 64 positions for extensive connectivity options. Its straight mount orientation offers easy installation, while its wide operating temperature range of -65 to 125 °C guarantees optimal performance in various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

