| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-064-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-064-542-808 |
317-064-542-808
| Heilind Number: | EDA317-064-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-064-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable performance. With two rows and 64 positions, it offers ample connectivity options, while a pitch of .156 inches ensures precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -65 to 125°C, making it a versatile and essential component for your electronic projects.

