| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-064-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-064-542-878 |
317-064-542-878
| Heilind Number: | EDA317-064-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-064-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transfer, it boasts a 5A amperage rating, perfect for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures utmost durability and safety. With two rows of 64 positions in total, this connector offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments.Upgrade your PCB setup with this essential component, a game-changer in the world of connectors.

