| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-066-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-066-540-801 |
317-066-540-801
| Heilind Number: | EDA317-066-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-066-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for high-performance applications. Constructed with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient signal transmission. Featuring a pitch of .156 inches and 66 positions, this connector offers seamless integration on your circuit board. With a straight mount orientation and wide operating temperature range of -65 to 125°C, it guarantees versatility and durability in various environments. Upgrade your connectivity solutions with this green Card Edge Connector.

