| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-066-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-066-540-807 |
317-066-540-807
| Heilind Number: | EDA317-066-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-066-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures efficient power transmission with a 5A capacity. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees long-lasting performance even in challenging environments. Its dual-row design, with 66 positions, allows for versatile connectivity options. The copper alloy contact material and .156-inch pitch ensure reliable signal transmission, while the .2-inch row spacing offers easy installation. With a straight mount orientation and an operating temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. Trust in its quality and precision for seamless board-to-board connections.

