| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-066-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-066-542-801 |
317-066-542-801
| Heilind Number: | EDA317-066-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-066-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 66 positions with a .156-inch pitch and .2-inch row spacing, facilitating efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees optimal performance. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.

