| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-066-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-066-542-804 |
317-066-542-804
| Heilind Number: | EDA317-066-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-066-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector ensures easy identification and organization. With a robust amperage of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. Equipped with two rows of copper alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, it facilitates efficient data transfer. Boasting 66 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.

