| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-066-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-066-542-878 |
317-066-542-878
| Heilind Number: | EDA317-066-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-066-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With two rows and 66 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this high-quality solution and experience enhanced functionality.

