| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-068-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-068-540-801 |
317-068-540-801
| Heilind Number: | EDA317-068-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-068-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Perfect for PCB assemblies, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows of 68 positions and a pitch of .156 inches, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 5A. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding applications in industrial and commercial settings. Trust in its quality construction for seamless board-to-board connections every time. Elevate your connectivity solutions with this essential component.

