| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-068-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-068-540-808 |
317-068-540-808
| Heilind Number: | EDA317-068-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-068-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable and efficient data transmission. Boasting 68 positions, it offers ample connectivity options for your circuitry. The straight mount orientation and durable construction make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environmental conditions. Upgrade your device with this essential component, and experience seamless connectivity like never before.

