| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-068-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-068-542-802 |
317-068-542-802
| Heilind Number: | EDA317-068-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-068-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution in electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows and 68 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity, even in high-speed data applications. At a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Trust in the quality and efficiency of our Card Edge Connector for all your board-to-board PCB connection needs.

