| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-068-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-068-542-804 |
317-068-542-804
| Heilind Number: | EDA317-068-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-068-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. With a total of 68 positions, this connector facilitates extensive data transfer. Its straight mount orientation and green color make it easy to identify and install. Tested for performance and durability, it operates flawlessly in temperatures ranging from -65 to 125°C, making it suitable for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Stay ahead in the digital age with this essential component for your connectivity needs.

