| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-070-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-070-542-802 |
317-070-542-802
| Heilind Number: | EDA317-070-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-070-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers reliable performance. With a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The connector's two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless connectivity for up to 70 positions. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality for seamless Board-to-Board connections.

